PHOENIX CONTACT2866268AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 24V 2.5A 60W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.07 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.5 | |
| 60 | |
| 85 | |
| 264 | |
| 2000VAC | |
| 45 to 65 | |
| ±1 | |
| 86 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 30mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 643.8 | |
| Befestigung | DIN Rail |
| Verpackungshöhe | 130 |
| Verpackungsbreite | 32 |
| Verpackungslänge | 115 |
| Leiterplatte geändert | 8 |
| 8 |
Ensure your electronic devices operate by using this 2866268 AC to DC power supply from Phoenix Contact. It has a voltage of 24 V and maximum output power of 60 W. This part's single output can handle a current up to 2.5 A. This part has a temperature range of -25 °C to 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

