| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| DC | |
| AC/DC | |
| 120 | |
| 24 | |
| 24 | |
| 85 to 264 | |
| 45 to 65 | |
| 88(Min) | |
| 0.5 | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| 20 | |
| USB | |
| -25 | |
| 70 | |
| 1100 | |
| Befestigung | DIN Rail |
| Verpackungshöhe | 130 mm |
| Verpackungsbreite | 60 mm |
| Verpackungslänge | 118 mm |
Keep your electronics chugging along by using this 2866611 uninterruptible power supply from Phoenix Contact. It has a voltage of 24. This part has a temperature range of -25 °C to 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

