50-75% Rabatt
PHOENIX CONTACT2867225Kabelbaugruppen Koaxial
Cable Assembly RG213/U 15m Type N to Type N M-M
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.20.00.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Antenna | |
| M-M | |
| Type N | |
| Type N | |
| 15 | |
| 10 | |
| 127 | |
| Black | |
| 50 | |
| 1 | |
| -40 | |
| 80 | |
| Polyethylene | |
| Straight to Straight | |
| RG-213U |
This part has an operating temperature range of -40 to 80 °C. This has a Type N to Type N connector. It has a rg213/u cable.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

