10-25% Rabatt
PHOENIX CONTACT2896115
Installation Component Housing, Housing Cover, Cross Connection Housing Cover, Color Transparent, Polyamide
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Installation Component Housing | |
| Polycarbonate | |
| Transparent | |
| Verpackung | Box |
This housing cover 2896115 connector accessory from Phoenix Contact is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This part has an operating temperature of -40 to 105 °C. This product is 35.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

