Grayhill29-100 BLKSteckverbinder, elektronisches Testgerät
Conn Banana Jack M 1 POS ST Panel Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Banana Jack | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 20 | |
| Panel Mount | |
| 36.58 |
Snap in your circuits wires for quick testing by implementing this banana 29-100 BLK test terminal block from Grayhill. This PL connector's a single contact that is made out of brass and plated with nickel. This connector has a single port. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 20 A. This product is 36.58 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

