PHOENIX CONTACT2900307Sonstige Relais
Electromechanical Relay 24VDC 24VAC 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Relay Module | |
| SPDT | |
| 24 | |
| 24 | |
| 11 | |
| 250 | |
| 250 | |
| 6 | |
| Yes | |
| No | |
| No | |
| Non-Latching | |
| Silver Tin Oxide/Gold Plated | |
| DIN Rail | |
| Push-In Terminal | |
| 5 | |
| Sealed | |
| -40 | |
| 60 | |
| 6.2 | |
| 94 | |
| 80 |
Perfect for troubleshooting this plc terminal blocks 2900307 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector's 5 contacts that are made out of silver tin oxide. This is a 5-row connector. It has a female type gender. It has a maximum voltage rating of 24 VDC|24VAC. This product is 80 mm long, 94 mm tall and 6.2 mm deep. Its wire is 14-26 AWG. This quick disconnect terminal has an operating temperature of -25 to 60 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

