PHOENIX CONTACT2900980Kabelbaugruppen Koaxial
Cable Assembly Antenna 5m SMA to SMA M-F
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8544.20.00.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Antenna | |
| F-M | |
| SMA | |
| SMA | |
| 5 | |
| 5.5 | |
| 82 | |
| Black | |
| 50 | |
| 2.6 | |
| -40 | |
| 85 | |
| 278g | |
| Straight to Straight |
This part has an operating temperature range of -40 to 85 °C. This has a SMA to SMA connector. It has an antenna cable.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

