| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 12VDC(Typ) | |
| DIN Rail | |
| Screw Terminal | |
| -40 | |
| 60 | |
| 14 | |
| 94 | |
| 80 |
Get the best connections between your circuits with this plc terminal blocks 2912332 PCB terminal block from Phoenix Contact. This F connector has 5 F contacts. It has a maximum voltage rating of 12 VDC. This is a 5-row connector. It has a female type gender. This product is 80 mm long, 94 mm tall and 6.2 mm deep. This quick disconnect terminal has an operating temperature of -25 to 60 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

