PHOENIX CONTACT2914877
DIN Rail Housing, Upper Housing Part For Connectors With Header, Width 22.6 mm, Height 99 mm, Depth 45.85 mm, Color Light Gray (7035)
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing Upper Part | |
| Polyamide | |
| Light Gray | |
| 45.85 | |
| 99 | |
| 22.6 | |
| Verpackung | Cardboard |
| 13.24 |
Make connections with an extra layer of protection with this housing cover 2914877 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 22.5 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

