Murata Power Solutions29152CInduktionsspule, Oberflächenmontage
Inductor Power Shielded Bobbin Core 1.5uH 10KHz 5.5A 0.018Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Shielded | |
| 1.5u | |
| 10K | |
| 5.5 | |
| 5.5 | |
| 0.018 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power 29152C surface mount inductor from Murata Power Solutions to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with bobbin core technology. It has an inductance of 1.5u H. This product is 7.2 mm long, 4 mm tall and 7.2 mm deep. This SMD inductor has a maximum DC current of 5.5 A with a maximum resistance of 18m Ohm. Its test frequency is 10K Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
