PHOENIX CONTACT2920683Überspannungsschutzkomponenten
Surge Suppressors 50Hz/60Hz 3kA 120VAC DIN Rail Surge Protector
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Surge Protector | |
| L-N|L-PE|N-PE | |
| Aluminum | |
| 50|60 | |
| 30 | |
| 25 | |
| 3kA | |
| 120VAC | |
| 150VAC | |
| -25 | |
| 70 | |
| 112 | |
| 79 | |
| 86.6 | |
| 571.28 | |
| DIN Rail |
If your circuit requires the need to filter out unwanted frequencies from a signal, then this surge protection filter 2920683 from Phoenix Contact will surely fit your needs. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

