Littelfuse2920L200DRPTC, rückstellbare Sicherung
PTC Resettable Fuse 2A(hold) 4A(trip) 15VDC 40A 1.5W 5s 0.05Ohm SMD Solder Pad 2920 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 15VDC | |
| 40 | |
| 2 | |
| 4 | |
| 0.05 | |
| 0.125 | |
| 1.5 | |
| 5@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.98 X 5.44 X 1.25 | |
| 7.98(Max) | |
| 5.44(Max) | |
| 1.25(Max) | |
| 2920 | |
| Surface Mount |
This 2920L200DR positive temperature coefficient device from Littelfuse is an automatically resetting fuse. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.98(Max) mm long, 1.25(Max) mm tall and 5.44(Max) mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
