25-50% Rabatt
Littelfuse2920L300DRPTC, rückstellbare Sicherung
PTC Resettable Fuse 3A(hold) 5A(trip) 6VDC 40A 1.5W 20s 0.015Ohm SMD Solder Pad 2920 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 6VDC | |
| 40 | |
| 3 | |
| 5 | |
| 0.015 | |
| 0.048 | |
| 1.5 | |
| 20@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.98 X 5.44 X 1.25 | |
| 7.98(Max) | |
| 5.44(Max) | |
| 1.25(Max) | |
| 2920 | |
| Surface Mount |
This 2920L300DR PTC resettable fuse from Littelfuse is ideal for low current and low voltage ratings. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.98(Max) mm long, 1.25(Max) mm tall and 5.44(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

