Vishay293D107X9016E2TE3Kondensator, Tantal, fest
Cap Tant Solid 100uF 16V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.6 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 10% | |
| 16VDC | |
| 0.6 | |
| Standard | |
| 0.52 | |
| 16 | |
| Polar | |
| 8 | |
| Molded Case | |
| No | |
| No | |
| E | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 |
The higher stability of this 293D107X9016E2TE3 solid tantalum capacitor from Vishay compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 16 μA. It has a tolerance of 10%. Its capacitance value is 100uF. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

