Vishay293D335X9020A2TE3Kondensator, Tantal, fest
Cap Tant Solid 3.3uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5.9 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 3.3uF | |
| 10% | |
| 20VDC | |
| 5.9 | |
| Standard | |
| 0.11 | |
| 0.7 | |
| Polar | |
| 6 | |
| Molded Case | |
| No | |
| Yes | |
| A | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.2 X 1.6 X 1.6 | |
| 3216-18 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.6 |
A high capacitance per volume with a low footprint design is what you will get by using this 293D335X9020A2TE3 tantalum solid capacitor from Vishay. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.7 μA. It has a tolerance of 10%. Its capacitance value is 3.3uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

