Vishay293D475X9016B2TE3Kondensator, Tantal, fest

Cap Tant Solid 4.7uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.9 Ohm 125°C T/R

This 293D475X9016B2TE3 solid tantalum capacitor from Vishay will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.8 μA. Its capacitance value is 4.7uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

Auf Lager: 22.176 Stück

Regional Inventory: 176

    Total0,34 €Price for 1

    176 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2131+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      176
      Country Of origin:
      China
         
      • Price: 0,3416 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2131+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 176 Stück
      • Price: 0,3416 €
    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2501+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Israel
      • In Stock: 22.000 Stück
      • Price: 0,0851 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.