| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Stackable Housing Set | |
| Polycarbonate Fiber Reinforced | |
| Green | |
| 75 | |
| 100 | |
| 75 | |
| 42.66 |
Have some wires? This electronic housing 2946146 connector accessory from Phoenix Contact is a must to make a good solid connection. It has a straight body orientation. This product is 75 mm long, 47.5 mm tall and 22.5 mm deep. This part has an operating temperature of -40 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

