Murata Power Solutions29473CInduktionsspule, Oberflächenmontage
Inductor Power Shielded Bobbin Core 47uH 10KHz 0.85A 0.17Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Shielded | |
| 47u | |
| 10K | |
| 0.85 | |
| 0.85 | |
| 0.17 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 4 |
An ideal space-saving electronic component is this power 29473C surface mount inductor from Murata Power Solutions. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes bobbin core technology. This SMD inductor has a maximum DC current of 850m A with a maximum resistance of 170m Ohm. It has an inductance of 47u H. Its test frequency is 10K Hz. This product is 7.2 mm long, 4 mm tall and 7.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
