PHOENIX CONTACT2959463
Foot Element, 107.5 mm Wide, For Mounting On Ns 32 Or Ns 35/7.5, Below Profile Housing Um 108, Polyamide
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Foot Element | |
| Polyamide | |
| Green | |
| 45 | |
| 122.6 | |
| 8.08 |
Have some wires? This foot element 2959463 connector accessory from Phoenix Contact is a must to make a good solid connection. It has a straight body orientation. This product is 122.6 mm long, 45 mm tall and 107.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

