PHOENIX CONTACT2966508Steckverbinder, Klemmenblöcke
Conn Power Terminal Block Screw T DIN Rail 32A
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power Terminal Block | |
| Screw | |
| 32 | |
| 250VAC | |
| -25 | |
| 60 | |
| 34.506 | |
| 94 | |
| 9 | |
| 80 | |
| Gray | |
| T DIN Rail |
Phoenix Contact's power terminal block 2966508 PCB terminal block will ensure strong connections between circuits. This quick disconnect terminal has an operating temperature of -25 to 60 °C. This product is 94 mm long, 80 mm tall and 9 mm deep. Its wire is 10-24 AWG.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

