| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 24VDC(Typ) | |
| DIN Rail | |
| Screw Terminal | |
| -40 | |
| 60 | |
| 14 | |
| 94 | |
| 80 |
Need to ensure strong connections between circuits? This plc terminal blocks 2967772 PCB terminal block from Phoenix Contact will do just that! This F connector has 5 F contacts. This is a 5-row connector. It has a maximum voltage rating of 24 VDC. It has a female type gender. This quick disconnect terminal has an operating temperature of -25 to 60 °C. It uses the screw termination method. This product is 80 mm long, 94 mm tall and 14 mm deep. Its wire is 14-26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

