PHOENIX CONTACT2968357Schnittstellenmodule
VARIOFACE COMPACT LINE, interface module for Allen-Bradley Control-Logix, with Control-Logix-specific labeling
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Passive Module | |
| 16 | |
| EN IEC 60664-1 | |
| 30|60 | |
| 20 | |
| 50 | |
| Verpackungshöhe | 45 |
| Verpackungsbreite | 50.5 |
| Verpackungslänge | 116 |
Complete your total connector assembly with this varioface module 2968357 connector accessory from Phoenix Contact. This F connector has 50 F contacts. It has a female type gender. This part has an operating temperature range of -20 °C to 50 °C. This product is 116 mm long, 45 mm tall and 50 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

