Vishay298D106X0010M2TKondensator, Tantal, fest
Cap Tant Solid 10uF 10V M CASE 20%( 1.6 X 0.85 X 0.9mm) Inward L SMD 7.5 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 20% | |
| 10VDC | |
| 7.5 | |
| Standard | |
| 0.058 | |
| 1 | |
| Polar | |
| 20 | |
| Molded Case | |
| No | |
| Yes | |
| M | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 1.6 X 0.85 X 0.9 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.85 | |
| 0.9(Max) | |
| ±0.2 | |
| ±0.2 |
This 298D106X0010M2T capacitor from Vishay is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 10 VDC. Its leakage current is 1 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 1.6 mm long, 0.9(Max) mm tall and 0.85 mm deep. Its capacitance value is 10uF. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

