Vishay299D106X0025CB1Kondensator, Tantal, fest
Cap Tant Solid 10uF 25V 20% (7.1 X 5.84 X 9.65mm) Radial 2.54mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 20% | |
| 25VDC | |
| 2.5 | |
| Polar | |
| 8 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 3 | |
| 2.54 | |
| 7.1 X 5.84 X 9.65 | |
| 3 leaded Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.1(Max) | |
| 5.84(Max) | |
| 9.65(Max) | |
| 0.51 | |
| 9.65(Max) |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this 299D106X0025CB1 capacitor from Vishay does just that. It can withstand a voltage of 25 VDC. Users like its 3 leaded outside bend standoff wire form. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.5 μA. It has a tolerance of 20%. The 299D106X0025CB1 solid capacitor has a radial termination style. This product is 7.1(Max) mm long, 9.65(Max) mm tall and 5.84(Max) mm deep. Its capacitance value is 10uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

