Vishay299D225X9025AB1Kondensator, Tantal, fest
Cap Tant Solid 2.2uF 25V 10% (7.1 X 4.82 X 9.14mm) Radial 2.54mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 10% | |
| 25VDC | |
| 0.5 | |
| Polar | |
| 6 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 3 | |
| 2.54 | |
| 7.1 X 4.82 X 9.14 | |
| 3 leaded Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.1(Max) | |
| 4.82(Max) | |
| 9.14(Max) | |
| 0.51 | |
| 9.14(Max) |
Compared to other capacitors, this 299D225X9025AB1 tantalum solid capacitor from Vishay provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 25 VDC. Users like its 3 leaded outside bend standoff wire form. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. Its leakage current is 0.5 μA. It has a tolerance of 10%. The 299D225X9025AB1 solid capacitor has a radial termination style. Its capacitance value is 2.2uF. This product is 7.1(Max) mm long, 9.14(Max) mm tall and 4.82(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

