Vishay2C20X7R224K050RKondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 50V X7R 10% Radial 5.08mm 125°C T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 7.62 X 3.988 X 7.62 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.508 | |
| 7.62(Max) | |
| 3.988(Max) | |
| 7.62(Max) |
This 2C20X7R224K050R multilayer ceramic capacitor from Vishay is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.22uF. It has a tolerance of 10%. This product is 7.62(Max) mm long, 7.62(Max) mm tall and 3.988(Max) mm deep. The 2C20X7R224K050R MLCC capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
