ITT Corporation2DB52SBRSteckverbinder, D-Sub
Conn D-Sub SKT 52 POS 1.9mm Solder RA Thru-Hole 52 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 52 | |
| 52 | |
| 3 | |
| Solder | |
| 1.9 | |
| Right Angle | |
| SKT | |
| Steel | |
| B | |
| No | |
| 53.09 | |
| Through Hole | |
| Gold | |
| Copper Alloy |
Make the most secure connections between serial ports using the 2DB52SBR DVI connector from ITT. It has a right angle body orientation. Its pitch is 1.9 mm. This socket type connector's 52 contacts that are made out of copper alloy and plated with gold. This 3-row connector has a single port. 2DB52SBR is housed in glass filled nylon. Its 52 terminals use the solder termination method. This product is 53.09 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
