Infineon Technologies AG2EDL05I06BFXUMA1Gate- und Leistungstreibern
Driver 0.70A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| IGBT | |
| 2 | |
| 80 | |
| 30 | |
| 600 | |
| CMOS|LSTTL|3.3V(Min) | |
| 13 | |
| 17.5 | |
| 0.9 | |
| 2.1 | |
| 0.70(Typ) | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| Yes | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | DSO |
| 8 | |
| Leitungsform | Gull-wing |
Use this 2EDL05I06BFXUMA1 power driver from Infineon Technologies to power your transistors. This device has a maximum propagation delay time of 600 ns. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This gate driver has an operating temperature range of -40 °C to 95 °C. This device has a minimum operating supply voltage of 13 V and a maximum of 17.5 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

