Infineon Technologies AG2EDL23N06PJXUMA1Gate- und Leistungstreibern
Driver 0.70A 2-OUT High Side/Low Side Half Brdg Non-Inv 14-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 80 | |
| 30 | |
| 600 | |
| CMOS|LSTTL|3.3V(Min) | |
| 10 | |
| 17.5 | |
| 0.9 | |
| 2.1 | |
| 0.70(Typ) | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| Yes | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | DSO |
| 14 | |
| Leitungsform | Gull-wing |
Drive a high voltage and high current line with a transistor a certain way with this 2EDL23N06PJXUMA1 power driver manufactured by Infineon Technologies. This device has a maximum propagation delay time of 600 ns. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 10 V and a maximum of 17.5 V. This gate driver has an operating temperature range of -40 °C to 95 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

