Bel Fuse2JQ 3-RSicherungen

Fuse Cartridge Fast Acting 3A 350V Holder Cartridge 5 X 15mm Glass CE/CSA/PSE/UL/cULus

Be protected by adding a miniature 2JQ 3-R fuse developed by Bel Fuse. Its maximum power dissipation is 0.59 W. This device has a current rating of 3. This device has a maximum power dissipation of 0.59 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 2JQ 3-R fuse has a wire termination style. Its fuse is made from glass. This product is 13.8 mm long with a diameter of 5.1 mm. The maximum AC voltage rating is 350 VAC and the maximum DC voltage rating is 140 VDC.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.