Honeywell2LS1Begrenzungsschalter
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.8A 240VAC 550VDC 559.27VA 31.14N Linear Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Compact | |
| Top Plunger | |
| Linear | |
| N.O./N.C. | |
| SPDT | |
| 0.8@115VDC | |
| 240 | |
| 559.27 | |
| 31.14 | |
| 8.9 | |
| Screw Mount | |
| Conduit | |
| 1.65mm | |
| 6.35mm | |
| -29 | |
| 71 | |
| 39.88 | |
| 40.64 | |
| 98.93 |
Look no further than the compact 2LS1 limit switch from Honeywell, a device that operates via the switch's motion or in the presence of another object. It has a SPDT configuration. 2LS1 is housed in zinc die cast. This device has a maximum current rating of 0.8 A @ 115VDC. This limit switch has an operating temperature range of -29 °C to 71 °C. The 2LS1 limit switch has a conduit termination style. This product is 39.88 mm long, 98.93 mm tall and 40.64 mm deep. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 550 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

