| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 200 | |
| 60 | |
| 7 | |
| -65 to 200 | |
| 7 | |
| 1.1@400mA@4A|3@3.3A@10A|5@7A@15A | |
| 15 | |
| 10@4A@2V|20@4A@4V|5@10A@4V | |
| 115000 | |
| 6 | |
| -65 | |
| 200 | |
| Tray | |
| Befestigung | Through Hole |
| Verpackungshöhe | 8.51(Max) mm |
| Verpackungsbreite | 26.67(Max) mm |
| Verpackungslänge | 39.37 mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-3 |
| 3 | |
| Leitungsform | Through Hole |
This specially engineered NPN 2N3055AG GP BJT from ON Semiconductor comes with a variety of characteristics including absolute maximum ratings, thermal characteristics, and DC and AC electrical characteristics. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 115000 mW. The item will be shipped in tray orientation. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 200 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
