Micro Commercial Components2N3904-APGP BJT
Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 60 | |
| 40 | |
| 6 | |
| -55 to 150 | |
| 0.85@1mA@10mA|0.95@5mA@50mA | |
| 0.2@1mA@10mA|0.4@5mA@50mA | |
| 0.2 | |
| 40@0.1mA@1V|70@1mA@1V|100@10mA@1V|60@50mA@1V|30@100mA@1V | |
| 625 | |
| -55 | |
| 150 | |
| Ammo | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.7(Max) |
| Verpackungsbreite | 3.68(Max) |
| Verpackungslänge | 4.7(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Formed |
This specially engineered NPN 2N3904-AP GP BJT from Micro Commercial Components comes with a variety of characteristics including absolute maximum ratings, thermal characteristics, and DC and AC electrical characteristics. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 600 mW. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

