onsemi2N5062RLRAGSilicon Controlled Rectifiers - SCRs
SCR 100V 0.8A(RMS) 10A 3-Pin TO-92 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 30(Typ) | |
| 0.8 | |
| 0.2 | |
| 10 | |
| 5 | |
| 100 | |
| 5 | |
| 1.7@1.2A | |
| 100 | |
| 0.51 | |
| 0.8 | |
| 0.01 | |
| 0.1 | |
| 0.01 | |
| 0.4 | |
| No | |
| -40 | |
| 110 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.33(Max) |
| Verpackungsbreite | 4.19(Max) |
| Verpackungslänge | 5.2(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Through Hole |
It's easy to turn on this scr 2N5062RLRAG thyristor manufactured from ON Semiconductor by inducing a small current. This device has a surge current rating of 10 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 100 V, while its repetitive peak reverse voltage is 100 V. This SCR thyristor has an operating temperature range of -40 °C to 110 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

