| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 5 | |
| 0.6@0.15A@1.5A|1.4@1A@4A | |
| 4 | |
| 100000 | |
| 20@1.5A@2V|7@4A@2V | |
| 40000 | |
| -65 | |
| 150 | |
| Box | |
| Befestigung | Through Hole |
| Verpackungshöhe | 11.1(Max) |
| Verpackungsbreite | 3(Max) |
| Verpackungslänge | 7.8(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-225 |
| 3 | |
| Leitungsform | Through Hole |
Thanks to ON Semiconductor, your circuit can handle high levels of voltage using the NPN 2N5192G general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 40000 mW. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

