| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Dual | |
| 2 | |
| 75 | |
| 40 | |
| 6 | |
| 1.2@15mA@150mA|1.8@30mA@300mA | |
| 0.3@15mA@150mA|0.9@30mA@300mA | |
| 0.6 | |
| 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|40@300mA@10V|50@150mA@1V | |
| 600 | |
| -65 | |
| 200 | |
| Waffle | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.03(Max) |
| Verpackungsbreite | 6.35(Max) |
| Verpackungslänge | 4.45(Max) |
| Leiterplatte geändert | 6 |
| Lieferantenverpackung | CSMD |
| 6 | |
| Leitungsform | No Lead |
The three terminals of this NPN 2N5794U GP BJT from Optek Technology (TT electronics) give it the ability to be used as either an electronic switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 600 mW. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

