Meist Gesucht

Diodes Incorporated2N7002-7-FMOSFETs

Trans MOSFET N-CH 60V 0.21A 3-Pin SOT-23 T/R

The Diodes Incorporated MOSFET has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance. The maximum Drain Source Voltage of the product is 60 V and Gate Source Voltage is ±20 V. Its maximum power dissipation is 540 mW. This MOSFET has an operating temperature range of -55°C to 150°C.

Features and Benefits:
• Low On-Resistance
• Low Gate Threshold Voltage
• Low Input Capacitance
• Fast Switching Speed
• Small Surface Mount Package
• Totally Lead-Free & Fully RoHS Compliant
• Halogen and Antimony Free. “Green” Device

Application:
• Motor Control
• Power Management Functions

Compared to traditional transistors, 2N7002-7-F power MOSFETs, developed by Diodes Zetex, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 540 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 9.681.600 Stück

Regional Inventory: 2.499.600

    Total0,02 €Price for 1

    2.499.600 auf Lager: morgen versandbereit

    • Service Fee  6,21 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2519+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Taiwan
         
      • Price: 0,0173 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2519+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 600 Stück
      • Price: 0,0173 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2438+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 2.499.000 Stück
      • Price: 0,0171 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2522+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 4.548.000 Stück
      • Price: 0,0197 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2531+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 2.634.000 Stück
      • Price: 0,0197 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.