Diodes Incorporated2N7002Q-7-FMOSFETs
Trans MOSFET N-CH 60V 0.21A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2.5 | |
| -55 to 150 | |
| 0.21 | |
| 10 | |
| 1 | |
| 5000@10V | |
| 0.223@4.5V | |
| 0.178 | |
| 0.082 | |
| 22@25V | |
| 2@25V | |
| 1 | |
| 11 | |
| 540 | |
| 5.6 | |
| 3 | |
| 7.6 | |
| 2.8 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 3200@5V | |
| 0.54 | |
| 0.8 | |
| 348 | |
| 0.78 | |
| 1.5 | |
| 20 | |
| 0.21 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Use Diodes Zetex's 2N7002Q-7-F power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 540 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

