Diodes Incorporated2N7002T-7-FMOSFETs
Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2 | |
| -55 to 150 | |
| 0.115 | |
| 10 | |
| 1 | |
| 7500@5V | |
| 22@25V | |
| 2@25V | |
| 1 | |
| 11 | |
| 150 | |
| 11 | |
| 7 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 2000@5V | |
| 20 | |
| 0.115 | |
| 0.15 | |
| 0.8 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75 |
| Verpackungsbreite | 0.8 |
| Verpackungslänge | 1.6 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-523 |
| 3 | |
| Leitungsform | Gull-wing |
This 2N7002T-7-F power MOSFET from Diodes Zetex can be used for amplification in your circuit. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
