Honeywell2NT91-3Kippschalter
Switch Toggle ON ON DPDT Round Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Round Lever | |
| DPDT | |
| ON ON | |
| Threaded | |
| 20@28VDC | |
| 17.3 | |
| Panel Mount with Threads | |
| Quick Connect | |
| 6 | |
| 11.3 | |
| Actuator/O-Ring/(Cover/Case)/Complete | |
| Actuator/Panel/(Cover/Case)/N/A | |
| N/A/O-Ring/N/A/Complete | |
| IP67/IP68 | |
| Straight | |
| -40 | |
| 71 | |
| 15/32-32 | |
| 33.4 | |
| 11.9 | |
| 22.6 | |
| 23.1 | |
| 33.4 | |
| 22.6 | |
| 63.6 |
The 2NT91-3 toggle switch from Honeywell allows you to control the status of your project. This device has a maximum current rating of 20 A @ 28VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -40 °C to 71 °C. The 2NT91-3 toggle switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 33.4 mm long, 63.6 mm tall and 22.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

