Panasonic2R5TPE1500MFTantal-Polymer-Kondensatoren
Cap Tant Polymer 1500uF 2.5VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343 0.015 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 1500uF | |
| 20% | |
| 2.5VDC | |
| 0.015 | |
| Low | |
| 3.9 | |
| 375 | |
| Polar | |
| 15 | |
| Low ESR | |
| No | |
| No | |
| D4 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 3.8 | |
| 7343 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 3.8 |
Designing a small device that needs to filter out high frequencies? This 2R5TPE1500MF polymer electrolyte from Panasonic will do just that, due to its high dielectric permittivity. It can withstand a voltage of 2.5 VDC. It has 2 terminals. Its leakage current is 375 μA. Its capacitance value is 1500uF. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. This product is 7.3 mm long, 3.8 mm tall and 4.3 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

