Panasonic2R5TPE220MAFBTantal-Polymer-Kondensatoren
Cap Tant Polymer 220uF 2.5VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-20 0.015 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 220uF | |
| 20% | |
| 2.5VDC | |
| 0.015 | |
| Low | |
| 2 | |
| 110 | |
| Polar | |
| 8 | |
| Low ESR | |
| No | |
| No | |
| B2 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-20 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 |
Are you looking for a capacitor with a low ESR value? Then you're in luck, this 2R5TPE220MAFB polymer electrolyte from Panasonic has just that! It can withstand a voltage of 2.5 VDC. It has 2 terminals. Its leakage current is 110 μA. Its capacitance value is 220uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

