| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 50 | |
| 50 | |
| 7 | |
| 0.4@5mA@50mA | |
| 0.15 | |
| 500 | |
| 120@1mA@6V | |
| 260 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.5 mm |
| Verpackungsbreite | 0.8 mm |
| Verpackungslänge | 1.2 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-723 |
| 3 | |
| Leitungsform | Flat |
Design various electronic circuits with this versatile NPN 2SC5658M3T5G GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 260 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
