Panasonic2SEPC820MYAluminium-Polymer-Kondensator
Cap Aluminum Polymer 820uF 2.5VDC 20%( 8 X 9mm) Radial 3.5mm 0.005 Ohm 7.2A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 820uF | |
| 20% | |
| 2.5VDC | |
| 0.005 | |
| Super Low | |
| 7.2 | |
| 500@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 9 | |
| -55 | |
| 105 | |
| Bag | |
| 0.6 | |
| 8 | |
| 9(Max) |
Add Panasonic's 2SEPC820MY conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 2.5 VDC. Users like its long lead wire form. This part has a lead diameter of 0.6 mm. It has 2 terminals. It has a tolerance of 20%. This product is 9(Max) mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product's terminal pitch is 3.5 mm. The 2SEPC820MY conductive polymer aluminum solid capacitor has a radial termination style. Its leakage current is 500@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

