Meist Gesucht

onsemi2SK3557-6-TB-EJFETs

Trans JFET N-CH 15V 50mA Si 3-Pin SC-59 T/R

Easily implement this 2SK3557-6-TB-E JFET from ON Semiconductor in your electronic circuit to use it as an electrical switch, amplifier, or voltage-controlled resistor. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This junction field effect transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 3.024 Stück

Regional Inventory: 24

    Total0,19 €Price for 1

    24 auf Lager: Versand in vsl. 3 Tagen

    • Service Fee  6,07 €

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2237+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      24
      Country Of origin:
      China
         
      • Price: 0,1931 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2237+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 24 Stück
      • Price: 0,1931 €
    • (3000)

      Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2541+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,1306 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.