| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Si | |
| N | |
| Single | |
| 40 | |
| -40 | |
| 1 | |
| 100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75 mm |
| Verpackungsbreite | 0.8 mm |
| Verpackungslänge | 1.6 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMCP |
| 3 |
Ensure your circuit doesn t go through large input voltage drops with ON Semiconductor's 2SK3738-TL-E JFET transistor. Its maximum power dissipation is 100 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This junction field effect transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
