| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| 15 | |
| -15 | |
| 50 | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Max) mm |
| Verpackungsbreite | 1.65(Max) mm |
| Verpackungslänge | 3.05(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-59 |
| 3 | |
| Leitungsform | Gull-wing |
If your circuit requires a high level of input resistance, this 2SK932-23-TB-E JFET transistor from ON Semiconductor can provide you a solution. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This junction field effect transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
