STMicroelectronics2STF2280GP BJT
Trans GP BJT PNP 80V 2A 1400mW 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Single Dual Collector | |
| 1 | |
| 80 | |
| 80 | |
| 5 | |
| 1@10mA@100mA|1.1@100mA@1A | |
| 0.1@10mA@100mA|0.25@100mA@1A | |
| 2 | |
| 140@100mA@2V|100@500mA@2V|80@1A@2V | |
| 1400 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6(Max) |
| Verpackungsbreite | 2.6(Max) |
| Verpackungslänge | 4.6(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-89 |
| 4 | |
| Leitungsform | Flat |
Thanks to STMicroelectronics, your circuit can handle high levels of voltage using the PNP 2STF2280 general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1400 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
