Honeywell2TL1-12AKippschalter
Switch Toggle ON ON ON SP3T Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| SP3T | |
| ON ON ON | |
| Threaded | |
| 20@28VDC | |
| 26.67 | |
| Panel Mount with Threads | |
| Screw | |
| 6 | |
| 3.3 | |
| Panel | |
| Panel | |
| Straight | |
| 15/32-32 | |
| 34.04 | |
| 11.94 | |
| 23.11 | |
| 34.29 | |
| 68.04 | |
| 34.04 | |
| 23.11 | |
| 72.9 |
This compact 2TL1-12A toggle switch from Honeywell makes it possible to turn on and off certain parts of your circuits. It has a DPDT configuration. This device has a maximum current rating of 20 A @ 28VDC. The 2TL1-12A toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 34.04 mm long, 72.9 mm tall and 23.11 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

