Honeywell2TL1-4FKippschalter
Switch Toggle (OFF) ON DPST Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| DPST | |
| (OFF) ON | |
| Threaded | |
| 18@28VDC | |
| 372.85@(CSA/UL) | |
| 26.7 | |
| Panel Mount with Threads | |
| Screw | |
| 4 | |
| 3.3 | |
| Complete/Environment-Proof/Panel/Body | |
| N/A/N/A/Panel/Body | |
| Complete/Environment-Proof/N/A/N/A | |
| Straight | |
| -65 | |
| 71 | |
| 15/32-32 | |
| 33.5 | |
| 11.9 | |
| 22.6 | |
| 29.46 | |
| 33.5 | |
| 22.6 | |
| 72.9 |
The 2TL1-4F toggle switch from Honeywell comes with minimal lag when toggling a component of your circuit. This device has a maximum current rating of 18 A @ 28VDC. It has a DPST configuration. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The 2TL1-4F toggle switch has a screw termination style. This product is 33.5 mm long and 22.6 mm. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

